Stannol 1mm Wire Lead Solder, +183 +190C Melting Point, 39% Lead, 0.1 1% Copper, 60% Tin, 1kg
Stannol 639001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Material | Brass |
| Packaging | Bag |
| Weight | 1kg |
| Wire/Cable Diameter | 1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
