
Star Micronics MLT-03CHN technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 210mA |
| Frequency | 3kHz |
| Height | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3kHz |
| Weight | 0.5g |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics MLT-03CHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.