Fixed Resistor, 0ohm, Surface Mount, 1605, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 90092 |
| Resistance | 0 |
| REACH | unknown |
| Military Spec | False |