
The 200R 1% Molded Chip Resistor features a rectangular construction with a molded package case. It measures 1.6mm in depth and 3.2mm in length. Operating temperatures range from -55°C to 150°C. This resistor is not RoHS compliant. It conforms to the military standard MIL-PRF-55342.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |