Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
State OF THE ART D55342K07B33H0P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Tolerance | 2 |
| Manufacturer Series | D55342/07 |
| Resistance | 33000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for State OF THE ART D55342K07B33H0P to view detailed technical specifications.
No datasheet is available for this part.