Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
State OF THE ART D55342K07B3E32R-TR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.46 |
| Resistance | 3320 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for State OF THE ART D55342K07B3E32R-TR to view detailed technical specifications.
No datasheet is available for this part.