Fixed Resistor, Thin Film, 0.2W, 110000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP
State OF THE ART M55342H03B110BR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.54 |
| Tolerance | 0.1 |
| Package Width | 1.22 |
| Package Height | 0.46 |
| Resistance | 110000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for State OF THE ART M55342H03B110BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.