Fixed Resistor, Thin Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | M55342/11 |
| Resistance | 100 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |