
This 100 ohm thick film chip resistor is designed for surface mount applications. It has a tolerance of 1% and can operate at a maximum voltage of 125V. The resistor is constructed using thick film technology and has a maximum operating temperature of 150C. It is available in a rectangular package shape and is not anti-sulfurated or anti-surge protected.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the State OF THE ART M55342K04G100DR-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
State OF THE ART M55342K04G100DR-TR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1505 |
| Package Type | SMD |
| Package/Case | 1505 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 1.22 |
| Product Height (mm) | 0.58 |
| Product Weight (g) | 0.0097 |
| Number of Terminals | 2 |
| Resistance Value | 100Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 125V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for State OF THE ART M55342K04G100DR-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.