
This surface mount fixed chip resistor has a resistance value of 15K with a tolerance of 1%. It is rated for a maximum operating temperature of 150C and a maximum voltage rating of 125V. The resistor is a thick film type and is not fail safe fusible or anti-surge. It is available in a rectangular package shape with a case size of 1505 and a package type of SMD.
Sign in to ask questions about the State OF THE ART M55342K04G15E0R-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
State OF THE ART M55342K04G15E0R-TR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1505 |
| Package Type | SMD |
| Package/Case | 1505 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 1.22 |
| Product Height (mm) | 0.58 |
| Product Weight (g) | 0.0097 |
| Number of Terminals | 2 |
| Resistance Value | 15KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 125V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for State OF THE ART M55342K04G15E0R-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.