
This 16.5K ohm thick film chip resistor features a 1% tolerance and a maximum operating temperature of 150C. It is designed for surface mount applications and has a rectangular package shape. The resistor has a maximum voltage rating of 125V and is not anti-sulfurated. It is not a current sensing or fail safe fusible resistor, nor does it have anti-surge capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the State OF THE ART M55342K04G16E5R-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
State OF THE ART M55342K04G16E5R-TR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1505 |
| Package Type | SMD |
| Package/Case | 1505 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 1.22 |
| Product Height (mm) | 0.58 |
| Product Weight (g) | 0.0097 |
| Number of Terminals | 2 |
| Resistance Value | 16.5KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 125V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for State OF THE ART M55342K04G16E5R-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.