Fixed Resistor, Metal Glaze/thick Film, 0.15W, 22100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
State OF THE ART M55342K06B22E1R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 1.91 |
| Tolerance | 1 |
| Package Width | 1.22 |
| Package Height | 0.46 |
| Resistance | 22100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for State OF THE ART M55342K06B22E1R to view detailed technical specifications.
No datasheet is available for this part.