
This 15K ohm thick film chip resistor is rated for 50V and has a tolerance of 1%. It is a surface mount device with a rectangular package shape and measures 1.91mm in length, 1.22mm in depth, and 0.46mm in height. The resistor is suitable for operating temperatures up to 150°C.
Sign in to ask questions about the State OF THE ART M55342K06G15E0S-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
State OF THE ART M55342K06G15E0S-TR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0705 |
| Package Type | SMD |
| Package/Case | 0705 |
| Product Length (mm) | 1.91 |
| Product Depth (mm) | 1.22 |
| Product Height (mm) | 0.46 |
| Product Weight (g) | 0.00405 |
| Number of Terminals | 2 |
| Resistance Value | 15KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for State OF THE ART M55342K06G15E0S-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.