
This 1K thick film chip resistor features a 1% tolerance and a maximum operating temperature of 150°C. It has a maximum voltage rating of 150V and is designed for surface mount applications. The resistor is made with thick film technology and does not have current sensing, fail safe fusible, or anti-surge capabilities.
State OF THE ART M55342K08B1E00S technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2010 |
| Package Type | SMD |
| Package/Case | 2010 |
| Product Length (mm) | 5.31 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 0.84 |
| Product Weight (g) | 0.0323 |
| Number of Terminals | 2 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for State OF THE ART M55342K08B1E00S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.