
The M55342K08G86D6R-TR is a 86.6 Ohm thick film chip resistor with a tolerance of 1%. It has a maximum operating temperature of 150 degrees Celsius and is designed for surface mount applications. The resistor is available in a rectangular package with a size of 2010 and is rated for a maximum voltage of 150V.
State OF THE ART M55342K08G86D6R-TR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2010 |
| Package Type | SMD |
| Package/Case | 2010 |
| Product Length (mm) | 5.13 |
| Product Depth (mm) | 2.38 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.0323 |
| Number of Terminals | 2 |
| Resistance Value | 86.6Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for State OF THE ART M55342K08G86D6R-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.