
This 150K thick film resistor is a surface mount device with a 1% tolerance and a maximum operating temperature of 150 degrees Celsius. It has a maximum voltage rating of 30 volts and is available in a 0402 package size. The resistor is not current sensing, fail safe fusible, or anti-surge, and is not anti-sulfurated. It has a rectangular package shape and a weight of 0.00108 grams.
State OF THE ART M55342K11G150ES-TR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1.07 |
| Product Depth (mm) | 0.56 |
| Product Height (mm) | 0.46 |
| Product Weight (g) | 0.00108 |
| Number of Terminals | 2 |
| Resistance Value | 150KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 30V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for State OF THE ART M55342K11G150ES-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.