This 19.1K ohm thick film resistor is a surface mount device with a 0603 case size. It has a maximum operating temperature of 150 degrees Celsius and a maximum voltage rating of 50 volts. The resistor has a tolerance of 1% and is made with thick film technology. It is a fixed resistor with a rectangular package shape and is not a fail-safe fusible resistor or anti-surge device.
State OF THE ART M55342K12G19E1P-TR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.58 |
| Product Depth (mm) | 0.81 |
| Product Height (mm) | 0.46 |
| Product Weight (g) | 0.00235 |
| Number of Terminals | 2 |
| Resistance Value | 19.1KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for State OF THE ART M55342K12G19E1P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.