This 10K ohm thick film chip resistor is rated for 40V and has a maximum operating temperature of 150C. It is a surface mount device with a rectangular package shape and a case size of 0504. The resistor has a tolerance of 1% and is made with thick film technology.
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0504 |
| Package Type | SMD |
| Package/Case | 0504 |
| Product Length (mm) | 1.32 |
| Product Depth (mm) | 0.97 |
| Product Height (mm) | 0.46 |
| Product Weight (g) | 0.00244 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 40V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |