
This 10K ohm thick film resistor is a surface mount device with a rectangular package and a maximum operating temperature of 150C. It has a maximum voltage rating of 40V and a tolerance of 1%. The resistor is manufactured by State OF THE ART and has a case size of 0504.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the State OF THE ART S0504CPY1002F30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0504 |
| Package Type | SMD |
| Package/Case | 0504 |
| Product Length (mm) | 1.32 |
| Product Depth (mm) | 0.97 |
| Product Height (mm) | 0.46 |
| Product Weight (g) | 0.00244 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 40V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for State OF THE ART S0504CPY1002F30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.