This 10k ohm thick film resistor is a surface mount device with a rectangular package shape, rated for a maximum operating temperature of 150 degrees Celsius. It has a maximum voltage rating of 40 volts and a resistance tolerance of 5%. The resistor is 1.32mm long, 0.97mm deep, and 0.46mm high, and weighs 0.00244 grams. It is a 2-terminal device with a pad termination style and a case size of 0504.
State OF THE ART S0504CPZ100J10 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0504 |
| Package Type | SMD |
| Package/Case | 0504 |
| Product Length (mm) | 1.32 |
| Product Depth (mm) | 0.97 |
| Product Height (mm) | 0.46 |
| Product Weight (g) | 0.00244 |
| Number of Terminals | 2 |
| Resistance Value | 10Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 40V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for State OF THE ART S0504CPZ100J10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.