This surface mount chip resistor has a resistance value of 12.1 ohms with a tolerance of 1%. It is rated for a maximum operating temperature of 150 degrees Celsius and has a maximum voltage rating of 200 volts. The resistor is packaged in a 2512 case size and has a rectangular shape. It is a fixed resistor with a thick film technology and is not a fail-safe fusible resistor or anti-surge resistor.
State OF THE ART S2512CPY12R1F10-TR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 3.02 |
| Product Height (mm) | 0.71 |
| Product Weight (g) | 0.0513 |
| Number of Terminals | 2 |
| Resistance Value | 12.1Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.