Stego Elektrotechnik 5 W LED Enclosure Lamp Cable, 240 V ac
Stego 244357 technical specifications.
| Color | White |
| Current Rating | 2.5A |
| Length | 2000mm |
| Mount | Cable |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
No datasheet is available for this part.