Sign in to ask questions about the Steren 900-052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Steren 900-052 technical specifications.
| Style | WallMount |
| Number of Outputs | 6 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3|4.5|6|7.5|9|12V |
| Maximum Output Current | 0.5A |
| Input Voltage | 110V |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female|Cylindrical Male |
| Output Connector Diameters | 2.1x5.5|2.5x5.5|1.7x4|1.35x3.5|0.75x2.35|3.5mm |
| Adapter Color | Black |
| Power Indicator | Yes |
| Cage Code | 3B6V3 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Steren 900-052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.