The Steren 900-082 is a wall-mount AC/DC power adapter with six fixed output voltages. It accepts a 110V input and provides a maximum output current of 0.8A. The adapter features a cylindrical female or male output connector with diameters ranging from 1.35x3.5mm to 3.5mm. A power indicator is also included. The Steren 900-082 is designed for use in external applications and is suitable for a variety of applications requiring a reliable AC/DC power source.
Sign in to ask questions about the Steren 900-082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Steren 900-082 technical specifications.
| Style | WallMount |
| Number of Outputs | 6 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3|4.5|6|7.5|9|12V |
| Maximum Output Current | 0.8A |
| Input Voltage | 110V |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female|Cylindrical Male |
| Output Connector Diameters | 2.1x5.5|2.5x5.5|1.7x4|1.35x3.5|0.75x2.35|3.5mm |
| Adapter Color | Black |
| Power Indicator | Yes |
| Cage Code | 3B6V3 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Steren 900-082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.