The N72-223J-400J is a surface mount NTC thermistor with a resistance range of 6000 to 25000 ohms at 25 degrees Celsius. It has a sensitivity index range of 3850 to 4100 and an accuracy of ±5%. The device is rated for operation between -40 and 150 degrees Celsius and is packaged in an 0805 case.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±5% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 22000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS Version | 2002/95/EC |