
An Ex emergency pull-wire switch suitable for Ex zone 1 and 21 applications. It features a robust metal enclosure, 2 contacts, and includes both a position indicator and an integrated emergency-stop push button. The switch supports a wire length up to 100m with a spring force variant of 100 N, and provides lever for release and position indication, a watertight collar, and detection for wire pull and breakage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Steute 1182490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Model | Ex ZS 80 2Ö WVD |
| Pre-wired Cable Length | 3m |
| Ex Zone Suitability | 1 and 21 |
| Number of Contacts | 2 |
| Max. Wire Length | 100m |
| Spring Force Variant | 100N |
| Enclosure Material | aluminium die-cast, powder-coated |
| Cover Material | thermoplastic, glass-fibre reinforced, shockproof, self-extinguishing UL 94 V-0 |
| B10d (10% load) | 200000 |
| Mission Time (TM) | max. 20years |
| Switch Insert Type | 1 x Ex 14 |
| Contact Material | silver |
| Switching System | slow action, positive break NC contacts |
| Switching Elements | 2 NC contacts, type Zb |
| Connection Type | pre-wired cable H05VV-F |
| Cable Cross-section | 4 x 0.75 mm² (incl. conductor ferrules) |
| Rated Impulse Withstand Voltage (Uimp) | 4kV |
| Rated Insulation Voltage (Ui) | 250V |
| Conventional Thermal Current (Ithe) T6 | 6A |
| Conventional Thermal Current (Ithe) T5 | 3A |
| Utilisation Category | AC-15; DC-13 |
| Rated Operating Current/Voltage (le/Ue) | 6 A/250 VAC; 0.25 A/230 VDC |
| Short-circuit Protection | 6 A gG/gN fuse |
| Ambient Temperature T6 | -20 to +65°C |
| Ambient Temperature T5 | -20 to +75°C |
| Ambient Temperature T5 (with max. 3A Ithe) | +90°C |
| Mechanical Life | > 100 000operations |
| Weight | 1036g |
| Impact Energy | max. 7J |
| Standard | EN 60947-5-1 |
| Standard | EN 60947-5-5 |
| Standard | EN IEC 60079-0 |
| Standard | EN 60079-1 |
| Standard | EN 60079-31 |
| Standard | EN ISO 13850 |
| Standard | EN ISO 13849-1 |
| Ip Rating | IP65 (EN IEC 60079-0 + IEC/EN 60529) |
| Ip Rating | IP67 (IEC/EN 60529) |
| Ex Marking | II 2G Ex d IIC T6/T5 Gb |
| Ex Marking | II 2D Ex tb IIIC T80 °C/T95 °C Db |
| Ex Marking | IECEx Ex d IIC T6/T5 Gb |
| Ex Marking | Ex tb IIIC T80 °C/T95 °C Db |
| Approval | PTB 11 ATEX 1003 X |
| Approval | IECEX PTB 07.0034 X |
| Approval | cULus |
| Approval | INMETRO |
| Approval | CCC |
Download the complete datasheet for Steute 1182490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.