Data line filter featuring a single function, rated for 6A. This component offers a compact design with dimensions of 4.5mm width, 11.43mm length, and 4.19mm height. Designed for EMI/RFI suppression on data lines, it is ROHS compliant.
Steward 29F0818-1SR-10 technical specifications.
| Width | 4.5 |
| Length | 11.43 |
| Number of Functions | 1 |
| Manufacturer Series | 29F0818-1SR-10 |
| Height | 4.19 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.