Data line filter featuring 4 functions and a 5A current rating. This component offers a compact footprint with dimensions of 5.72mm width, 6.99mm length, and 7.62mm height. Designed for EMI/RFI suppression on data lines, it is RoHS compliant.
Steward CM2722R151R-10 technical specifications.
| Width | 5.72 |
| Length | 6.99 |
| Number of Functions | 4 |
| Manufacturer Series | CM2722R151R |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.