Data Line Filter, 8 Function(s), 5A, ROHS COMPLIANT PACKAGE-16
Steward CM5022R800R-10 technical specifications.
| Width | 5.72 |
| Length | 12.57 |
| Number of Functions | 8 |
| Manufacturer Series | CM5022R800R |
| Height | 4.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.