Two-function data line EMI/RFI filter, rated for 75A. Features a compact package with dimensions of 10.41mm width, 13.72mm length, and 15.24mm height. RoHS compliant construction ensures environmental responsibility.
Steward CM5441Z161B-10 technical specifications.
| Width | 10.41 |
| Length | 13.72 |
| Number of Functions | 2 |
| Height | 15.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.