Steward CM6032V201R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 8.13 |
| Length | 15.24 |
| Number of Functions | 8 |
| Manufacturer Series | CM |
| Height | 9.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.