Ferrite chip filter, 1 function, 6A current rating, operating temperature range of -55°C to 125°C. Features EIA STD package size 1812 with dimensions of 4.5mm length, 3.2mm width, and 1.4mm height. ROHS compliant, 2-pin configuration.
Sign in to ask questions about the Steward HI1812T800R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Steward HI1812T800R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 1 |
| Manufacturer Series | HI |
| Series | HI1812 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward HI1812T800R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.