Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 2220, 2 PIN
Steward HI2220R181R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 5.59 |
| Number of Functions | 1 |
| Manufacturer Series | HI |
| Series | HI2220 |
| Height | 3.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.