Ferrite chip for data line EMI/RFI filtering. Features 1 function, 8A current rating, and RoHS compliance. Operates across a wide temperature range from -55°C to 125°C. Packaged in an EIA standard 2220 size with dimensions of 5.59mm length, 5.08mm width, and 3.61mm height, utilizing a 2-pin configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 5.59 |
| Number of Functions | 1 |
| Manufacturer Series | HR |
| Series | HR2220V801R-10 |
| Height | 3.61 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |