Sign in to ask questions about the Steward LI1806C151R-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Steward LI1806C151R-00 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 4.5 |
| Series | LI1806 |
| Height | 1.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Steward LI1806C151R-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.