Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Steward MI0603K300R-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Manufacturer Series | MI0603K300R |
| Series | MI0603K300R-10 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.