Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.05x6.8x7.62)mm THT Dry
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stg-Germany Group 3570 1331053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stg-Germany Group 3570 1331053 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | SIP |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 7.62 |
| Product Weight (g) | 1.6 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 10mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 3.8VDC |
| Maximum AC Switching Voltage | 100V |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W|10VA |
| Operate Time | 0.5ms |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 80°C |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stg-Germany Group 3570 1331053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.