Reed Relay 5VDC 500Ohm 0.5A DPST-NO(19.6x8.9x7.3)mm THT Dry
Stg-Germany Group 3572 1220 051 technical specifications.
| Type | Dry |
| Contact Arrangement | DPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 10mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 3.8VDC |
| Maximum AC Switching Voltage | 100V |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W|10VA |
| Operate Time | 0.5ms |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 80°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.