Cap Film 0.01uF 160V PP 2% (10.5 X 4.5 X 9mm) Radial 7.5mm 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the STK Electronics KP80D1002G160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
STK Electronics KP80D1002G160 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 7.5 |
| Product Length (mm) | 10.5(Max) |
| Product Depth (mm) | 4.5(Max) |
| Product Height (mm) | 9(Max) |
| Seated Plane Height (mm) | 11.03(Max) |
| Lead Length (mm) | 5.08 |
| Size (mm) | 10.5 X 4.5 X 9 |
| Wire Form | Straight |
| Capacitance | 0.01uF |
| Voltage | 160VDC |
| Tolerance | 2% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 7J766 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for STK Electronics KP80D1002G160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.