The STK Electronics MM35O5602H400 is a film capacitor with a capacitance of 0.056uF and a working voltage of 400VDC. It has a tolerance of 2.5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.056uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 3.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |