The MM35O5602H630 film capacitor from STK Electronics features a capacitance of 0.056uF with a tolerance of 2.5%. It operates within a temperature range of -55 to 85 degrees Celsius and is rated for a DC voltage of 630VDC and AC voltage of 230VAC. The capacitor has a PET dielectric and is available in a through-hole axial package with a size of 19 X 4 X 7.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.056uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 230VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 4 X 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |