The MM35O8202F630 film capacitor from STK Electronics features a capacitance of 0.082uF with a voltage rating of 630VDC and 230VAC. It has a tolerance of 1% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with an axial termination style and measures 19 X 4.5 X 8.5 in size. It operates within a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 230VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 4.5 X 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |