Cap Film 0.082uF 400V PET 2% (14 X 4 X 7.5mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 4 X 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |