The MM35O8202H250 film capacitor from STK Electronics features a capacitance of 0.082uF with a voltage rating of 250VDC or 160VAC. It has a tolerance of 2.5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with an axial termination style. It operates over a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11 X 3.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |