The MM35O8202H400 is a film capacitor from STK Electronics with a capacitance of 0.082uF and a tolerance of 2.5%. It operates within a temperature range of -55°C to 85°C and is rated for a DC voltage of 400V and an AC voltage of 200V. The capacitor is available in a through-hole axial package with a size of 14 X 4 X 7.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 4 X 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |