The STK Electronics MM35O8202K250 is a film capacitor with a capacitance of 0.082uF and a tolerance of 10%. It operates within a temperature range of -55 to 85 degrees Celsius and is designed for through hole mounting with an axial termination style. The capacitor is rated for 250VDC and 160VAC, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11 X 3.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |