The STK Electronics MM371002K630 is a 0.01uF film capacitor rated for 630VDC with a 10% tolerance. It has a PET dielectric and is available in a through hole axial package with a size of 5.5 X 14. The capacitor operates within a temperature range of -55°C to 105°C and is suitable for use in applications with high voltage requirements.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 230VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |