Cap Film 10uF 250V PET 2.5% (21.5 X 45mm) Axial 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |