This 1000VDC 0.12uF PET film capacitor features a 10% tolerance and is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 105°C. The capacitor is manufactured by STK Electronics and is a general-purpose film capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11 X 32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |