This 0.12uF film capacitor from STK Electronics has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a capacitance tolerance of 10% and is constructed with a PET dielectric. The capacitor is rated for operation between -55°C and 105°C and is available in an axial through-hole package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |